
Theft protection strongbox Burg Wächter P3EFS P3EFS with Combination
Highlights & Details
- Electronic numeric lock
- Additional lock for emergency opening
- Finger scanning technology
Technical specifications
- Dim
(W x H x D) 445 x 200 x 380 mm
- Product type
Theft protection strongbox
- Lock type
Combination
- Safe features
water-repellent
- Width
445 mm
- Height
200 mm
- Depth
380 mm
- Inside width
441 mm
- Inside height
196 mm
- Internal depth
323 mm
- Weight
15.2 kg
- No. of shelves
1
- Factory colour
Black
- Mounting type
Table / wall
- Power supply (LOV)
battery-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611579 Burg Wächter P3EFS P3EFS Theft protection strongbox water-repellent Combination
User & Safety Instructions
User & Safety Instructions 1611579 Burg Wächter P3EFS P3EFS Theft protection strongbox water-repellent Combination
User & Safety Instructions 1611579 Burg Wächter P3EFS P3EFS Theft protection strongbox water-repellent Combination
User & Safety Instructions 1611579 Burg Wächter P3EFS P3EFS Theft protection strongbox water-repellent Combination
User & Safety Instructions 1611579 Burg Wächter P3EFS P3EFS Theft protection strongbox water-repellent Combination
Description
This text is machine translated.
Features
- Wall mounting
- Finger scanning technology
- Electronic numeric lock
- Additional lock for emergency opening
- Battery powered operation
Scope of delivery
- Castle Guard Laptop Safe Point3E FS LAP
- 4 x Mignong LR 6 AA batteries




