The Carat WT 616 K wall safe is ideal for the hidden and secure storage of valuable objects and papers in the private and commercial area. The safe offers robust protection against burglary with the certified resistance level 0 (N). Thanks to the variable depth, the safe can be adapted to the suitable wall thickness and individual requirements. When fully extracted, the Carat WT 616 K has a folder depth. The safe not only reliably protects valuable objects, but also against fire and heat through the fire protection material integrated in the door and the fire fold circulating in the body.
The perfect interaction of various components ensures extreme safety. The door plate is made of solid 7 mm SM steel. The door is locked on three sides by robust square bolts. The bolt bolts at the top and bottom have an integrated steel roller. This ensures an extreme additional protection against opening by flame cutting, boring and punch-through. A continuous rear grip rail on the belt side increases the resistance during break-in attempts. Further safety plus: A thermal emergency locking system and a special anti-thirst protection in front of each bolt additionally increase the safety.
The wall safe Karat WT 616 K is equipped with the armoured high-security double-bit lock "SecuSafe". The safe lock has 10 locks, 50 million different closures and is equipped with a closing pressure, which enables the removal of a key only after the safe door has been closed correctly. The lock is VdS-tested (class 2) and according to EN 1300 ECB•S-certified (class B). Practical: In the event of a key loss, the lock can be immediately switched to a new lock by means of a separately available key set. Advantage: No time-consuming and expensive replacement of the entire lock – the problem is solved with only a few trained hand grips.
The maximum dimensions of the retractable wall safe Carat WT 616 K are 532 x 434 x 351 mm with a maximum interior volume of 45.7 liters. The empty weight of the safe is 39.0 kilograms. The adjustable shelf can be adjusted to any depth.
This text is machine translated.