
Number
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Print
- Contact material
Ag
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
5 mm
- Width
12.8 mm
- Height
7 mm
IP40
- Actuating force
1.4 N
- Content
1 pc(s)
- Dim
(L x W x H) 5 x 12.8 x 7 mm
- Type
F5T8UL
- Type
1 changer
- Switching capacity
5 A/250 V AC
- Type
F5T8UL
- Actuating force
1.4 N
- Connection
1.27 x 0.5 x 3.0 mm PCB connection
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 705120 Burgess F5T8UL Microswitch F5T8UL 250 V AC 5 A 1 x On/(On) IP40 momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705120 Burgess F5T8UL Microswitch F5T8UL 250 V AC 5 A 1 x On/(On) IP40 momentary 1 pc(s)

