
Technical specifications
- Material: Stainless steel
- Seal material PTFE
- Nominal width 10 mm
- Lead connection: Whitworth pipe thread sleeve 1/4 inch according to DIN EN 10226-1 (old DIN 2999)
- Special feature: No manual operation
- Missing attributes: Fittings supplier 350000
- Medium temperature (degree C) (max): 200
- Pressure (bar) (max): 63
- Medium temperature (degree C) (min): -10
- Line connection 1: Not present
- Ways/positions: 2 ways / 2 positions
- KV VALUE (M*3/H): 9.0
- Cut. Anr/Arm Flan.: F03/F04 in accordance with DIN 3337 and IS0 5211
- Cut. Anr/arm shaft 9 mm
- Switching position: N/a
- Product type
Ball valve
- Internal thread
1/4" (6.3 mm)
- Manufacturer part #
185994
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Max. operating pressure
63 bar
- Pressure range
63 bar (max)
- Operating temperature (max.)
200 °C
- Operating temperature (min.)
-10 °C
- Operating temperature range
-10 up to 200 °C
- Function
2/2-way
- Media temperature (range)
-10 up to 200 °C
- Max. media temperature
200 °C
- Media temperature (min.)
-10 °C
- Nominal width
10 mm
- Features
Sleeve
- KV value
9
- Sealant
PTFE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3047877 Bürkert 2654 185994 Ball valve Internal thread: 1/4" (6.3 mm) 63 bar (max) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3047877 Bürkert 2654 185994 Ball valve Internal thread: 1/4" (6.3 mm) 63 bar (max) 1 pc(s)
Description
2/2-way ball valve made of stainless steel for blocking media streams. The ball valves can be connected via the mechanical interface according to ISO 5211 with a pneumatic (e.g. type 2051, type 2052, type 2053) or electric rotary drive (e.g. type 3003, type 3004, type 3005).
Advantages
- Low torques
- High flow values
- High media pressures
- Long service life
- Easy to maintain
This text is machine translated.
Advantages
- Low torques
- High flow values
- High media pressures
- Long service life
- Easy to maintain
This text is machine translated.










