The flow meter with impeller is available in magnetic or optical versions.
In the magnetic version, the measuring instrument is particularly designed for use in neutral and slightly aggressive, low-solid liquids. The optical version is intended exclusively for use with infrared-permeable liquids.
Type 8012 consists of a fitting (type S012) and an electronic module (type SE12) connected to screws. The fitting system designed by Bürkert ensures easy installation in all DN 06…DN 65 piping. Type 8012 can also be integrated into customer-specific block systems.
Depending on the version of the electronic module, type 8012 is available
- A pulse output or
- A pulse output and a 4…20 mA current output signal.
The pulse output, which can be transmitted and processed by a separate Bürkert transmitter/controller, generates a configurable frequency proportional to the flow rate or can be used as a switching output.
This text is machine translated.