The type 8025 flow meter or metering device is especially designed for use in neutral and slightly aggressive, solid-free liquids.
The flow meter type 8025 is available in various versions.
• The compact flow meter with impeller sensor is available in two versions:
– Standard signal output or
– Battery-operated display/quantity counter version without output.
• The flow transmitter is available in two versions:
– Universal transmitter for control cabinet or Wall mounting for coupling with other flow sensors. Sensors with open collector output, reed relay output, TTL, CMOS or coil can work with this transmitter.
– Transmitter for control cabinet or Wall mounting: Standard signal input for combination with the Bürkert flow meters type 8020/8030/SE30+S077 “Low Power” version.
The type 8025 dosing device is also available in various variants:
• Compact metering device with impeller sensor
• Remote dosing device for control cabinet or Wall-mounted for coupling with the Bürkert flow meters type 8020/8030/8031/8041/SE30+S077 or with other flow sensors. Sensors with open collector output, reed relay output, TTL, CMOS or coil can work with this dosing device.
This text is machine translated.