A type 8203 probe is used in a Bürkert pH or redox measurement device with a modular design and for measuring:
● pH in clean or dirty fluids or containing sulphides or proteins
● or redox potential (in English oxidation reduction potential, ORP) in clean or dirty or sulphide or protein containing or such fluids containing a low conductivity,
designed for this purpose.
Type 8203 probes are available in different models:
● for pH:
- PLASTRODE pH 120 mm
- FLATRODE pH 120 mm
- LOGOTRODE pH 120 mm
- UNITRODE PLUS pH 120 mm
- CERATRODE pH 120 mm
- FERMTRODE VP pH 120 mm
● for redox potential:
- FLATRODE ORP 120 mm
- LOGOTRODE ORP 120 mm
- UNITRODE PLUS ORP 120 MM
This text is machine translated.