The 8619 Multi-Channel and Multi-Function Transmitter/Controller is a microprocessor transmitter/controller available in the panel mount or wall mount enclosure. It allows the direct connection of sensors that supply raw signals, such as, for example PH value, ORP, conductivity and flow through pulse sensing or sensors (such as pressure, level, chlorine, etc.) that supply analog signals (0…20 mA, 4… 10 mA, 0…2 V, 0…5 V, 0…20 V). It is the ideal device for measuring values and regulation as well as dosing tasks for example In the applications of water treatment plants (such as boiler, cooling tower and reverse osmosis systems) and food and pharmaceutical plants. Modularity in hardware and software offers high flexibility for adaptation to the applications, combined with the appropriate price and performance ratio. Advanced electronics and state-of-the-art control and control algorithms ensure optimum process control and thus highest quality at all times with minimal effort due to operator intervention. With full support of Modbus TCP and PROFINET (compliance class B) or Ethernet/IP, the Type 8619 can be integrated into most industrial Ethernet environments. This means that all important process values such as measurement data, process diagnostics or device status can be transferred to the automation system without any problems
This text is machine translated.