
Bürkert 8619 multiCELL PID Temperature controller Pt100, Pt1000 Analogue current, Transistor (L x W x H) 112 x 112 x 107
Highlights & Details
Multi-channel/multi-purpose transmitter/controller
- Flexible analysis and flow transmitter
- Intuitive operation
- Analog and digital input signals
- Large graphic display with adjustable backlighting
- Data logger via SD-card
- Including PID control
Technical specifications
- Operating voltage ("Supply"): 12 - 36 V DC, filtered and controlled
- Power consumption (of the multi-cell - without additional modules and outputs): a maximum of 1.5 VA
- Power output ("PWR OUT"): 12 - 36 V DC, max. 1.8 A
- Digital inputs DI1 to DI2: Voltage 0 - 36 V DC, input impedance 3 kΩ, Shift Shaft: V (on) = 5 - 36 V DC, V (off)< 2 V DCC; frequency: 0.5 to 2500 Hz galvanic isolation; against DC polarity and voltage peaks protected
- Digital outputs DO1, DO2 transistor: NPN or PNP depending on the connection, galvanic isolation, protected against short-circuits, max. 36 V DC, max. 700mA when only a transistor output is used, 1 A max. in total, if both transistor outputs are used, frequency 2000 Hz
- Analogue output AO1, AO 2:4...20 mA, valley or source depending on the connection, galvanic isolation, against DC polarity protected, max. loop resistance; 1100 Ω at 36 V DC, 610 Ω at 24 V DC, 100 Ω at 12 V DC
- Memory card type SD (Secure Digital), capacity: max. 2GB, FAT16 file system:
- Ambient temperature operation: -10°C to +70°C is limited to 0°C to 70°C when a memory card is used, storage -20°C to +70°C
- Relative humidity< 85%, not condensed
- Protection class IP65 (installation in control cabinet door, cabinet), IP20 (installation in control cabinet door, inside the control cabinet), NEMA4x (installation in control cabinet door with the front of the outside)
- Standards and Guidelines-EMC: EN61000-6-2, EN 61000-6-3, vibration/shock: EN 60068-2-6/EN 60068-2-27
- Product type
Temperature controller
- Type
8619 multiCELL
- Thermostat type
PID
- Operating voltage
24 V DC
- Outputs (thermostats)
Analogue current
Transistor
- No. of analogue inputs
2
- No. of transistor outputs
2
- Dim
(L x W x H) 112 x 112 x 107 mm
- Height
107 mm
- Length
112 mm
- Width
112 mm
- Sensor type
Pt100
Pt1000
- Manufacturer part #
560237
- Type
Flow measurement the main circuit board and the PID control
- Mounting type
Front panel fixed
- Weight
0.630 kg
- Interfaces
SD slot
Documents & Downloads
Datasheet
Datasheet 625796 Bürkert 8619 multiCELL PID Temperature controller Pt100, Pt1000 Analogue current, Transistor (L x W x H) 112 x 112 x 107
User & Safety Instructions
User & Safety Instructions 625796 Bürkert 8619 multiCELL PID Temperature controller Pt100, Pt1000 Analogue current, Transistor (L x W x H) 112 x 112 x 107
Description
This text is machine translated.
Features
- Installation casing for 92 x 92 mm cut-out
- Housing material, mounting element: PPO
- Seal: silicone
- Cover, viewing window: polycarbonate
- Cover layer: Silicone Rubber
- Back Plate: Stainless steel 304
- Screws: Stainless steel 316
- Connector: PBT
- Contact: copper alloy gold plated
- LC-graphics display, blue back-lit; 128 x 168 pixel resolution; Languages: German, English, French
- Keyboard: 4 soft keys [F1][F2][F3][F4] for dynamic functions, 1 navigation button for [ ↑ ] [ ↓ ] [ → ] [ ← ] cursor movements
- Data logger up to 16 different values
- Sensor Monitor: Display and review of the direct sensor measurement values
- Real-time clock with date
- Module Slots: 6 (in the bürkert network can be extended)
- Electric connections: Connectors
- Recommended Connection Cable: shielded cable, solid H05 (07) V-U 0.2 to 1.5 mm², flexible H05 (07) V-K 0.2 to 1.5 mm², with metallic wire-end sleeve 0.2 to 1.5 mm², with wire-end sleeve with plastic sleeve 0.2 to 1.5 mm²


