There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Gunmetal
G2 sleeve
7.2 bar
-10 °C (min)
-10 °C
X
1134
100 mm
100
0 bar
PTFE
2/2-way
7.100 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
50 mm
P port connector (G1/4)
317 mm
272 mm
150 mm
10 bar
4.4 bar
+60 °C
-10 °C
2/2 way
916.67 l/min
Datasheet 623863 Bürkert Air-operated valve 1134 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623863 Bürkert Air-operated valve 1134 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)