There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Stainless steel
G2 sleeve
7.2 bar
-10 °C (min)
-10 °C
1140
100 mm
100
0 bar
PTFE
2/2-way
7.766 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
50 mm
P port connector (G1/4)
317 mm
272 mm
150 mm
10 bar
4.4 bar
+60 °C
-10 °C
OFF (spring shut)
916.67 l/min
Datasheet 623864 Bürkert Air-operated valve 1140 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623864 Bürkert Air-operated valve 1140 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)