There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Gunmetal
G2 sleeve
13 bar
-10 °C (min)
-10 °C
1371
63 mm
63
0 bar
PTFE
2/2-way
4.220 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
50 mm
P port connector (G1/4)
249 mm
204 mm
150 mm
10 bar
2 bar
+55 °C
+5 °C
2/2 way
816.67 l/min
Datasheet 623869 Bürkert Air-operated valve 1371 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623869 Bürkert Air-operated valve 1371 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)