There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Stainless steel
G 2 1/2 sleeve
5.2 bar
-10 °C (min)
-10 °C
1373
125 mm
125
0 bar
PTFE
2/2-way
10.900 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
65 mm
P port connector (G1/4)
374 mm
317 mm
185 mm
7 bar
3.2 bar
+60 °C
+5 °C
OFF (spring shut)
1500 l/min
Datasheet 623871 Bürkert Air-operated valve 1373 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623871 Bürkert Air-operated valve 1373 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)