There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Stainless steel
G 3/8 sleeve
16 bar
-10 °C (min)
-10 °C
142616
40 mm
40
0 bar
PTFE
2/2-way
0.590 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
13 mm
P port connector (G1/8)
139 mm
115 mm
65 mm
10 bar
2.1 bar
+30 °C
+5 °C
OFF (spring opened)
61.67 l/min
Datasheet 623913 Bürkert Air-operated valve 142616 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623913 Bürkert Air-operated valve 142616 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)