
Technical specifications
- Connection Size Losflansch
- Nominal diameter membrane size 65 mm
- Drive Size Ø 125 mm
- Kv-Wert 55.0 m³/h
- Minimum Control Pressure 5.5 bar
- Operating pressure 4.5 bar
- Medium temperature see diagram Pressure - Temperature compatibility in the data sheet
- Ambient temperature -10 to +60 °C
- Product type
Air-operated valve
- Max. operating pressure
4 bar
- Enclosure material
PVC-U
- Connection
Flange
- Operating temperature
-10 °C (min)
- Media temperature (range)
-10 up to +60 °C
- Manufacturer part #
149296
- Operating pressure (min.)
4.5 bar
- Min. operating temperature
-10 °C
- Sealant
EPDM
- Function
2/2-way
- Weight
9.24 kg
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Medium
Air
- Nominal width
65 mm
- Features
Flange
- Width
290 mm
- Height
295 mm
- Control pressure (min.)
5.5 bar
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Servo-controlled
- KV value
1000 l/min
Documents & Downloads
Datasheet
Datasheet 1533603 Bürkert Air-operated valve 149296 2030 Flange Nominal width (details) 65 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1533603 Bürkert Air-operated valve 149296 2030 Flange Nominal width (details) 65 mm Servo-controlled 1 pc(s)




