There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Stainless steel
G2 sleeve
10 bar
-10 °C (min)
-10 °C
1601
125 mm
125
0 bar
PTFE
2/2-way
9.000 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
50 mm
P port connector (G1/4)
347 mm
302 mm
150 mm
7 bar
3.2 bar
+60 °C
+5 °C
OFF (spring shut)
916.67 l/min
Datasheet 623884 Bürkert Air-operated valve 1601 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623884 Bürkert Air-operated valve 1601 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)