There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Gunmetal
G1/2 sleeve
16 bar
-10 °C (min)
-10 °C
178601
40 mm
40
0 bar
PTFE
2/2-way
0.590 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
13 mm
P port connector (G1/8)
139 mm
115 mm
65 mm
10 bar
2.1 bar
+30 °C
-10 °C
OFF (spring opened)
63.33 l/min
Datasheet 623914 Bürkert Air-operated valve 178601 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623914 Bürkert Air-operated valve 178601 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)