There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Stainless steel
G1/2 sleeve
15 bar
-10 °C (min)
-10 °C
178606
40 mm
40
0 bar
PTFE
2/2-way
0.610 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
13 mm
P port connector (G1/8)
139 mm
115 mm
65 mm
10 bar
4 bar
+30 °C
-10 °C
63.33 l/min
Datasheet 623923 Bürkert Air-operated valve 178606 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623923 Bürkert Air-operated valve 178606 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)