There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Gunmetal
G 3/8 sleeve
15 bar
-10 °C (min)
-10 °C
178614
40 mm
40
0 bar
PTFE
2/2-way
0.670 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
13 mm
P port connector (G1/8)
139 mm
115 mm
65 mm
10 bar
4 bar
+30 °C
-10 °C
OFF (spring shut)
61.67 l/min
Datasheet 623936 Bürkert Air-operated valve 178614 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623936 Bürkert Air-operated valve 178614 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)