There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Gunmetal
G 3/4 sleeve
16 bar
-10 °C (min)
-10 °C
178666
63 mm
63
0 bar
PTFE
2/2-way
1.360 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
20 mm
P port connector (G1/4)
198 mm
171 mm
75 mm
10 bar
4.5 bar
+55 °C
-10 °C
OFF (spring shut)
150 l/min
Datasheet 623949 Bürkert Air-operated valve 178666 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623949 Bürkert Air-operated valve 178666 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)