There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Stainless steel
G1 sleeve
11 bar
-10 °C (min)
-10 °C
178667
63 mm
63
0 bar
PTFE
2/2-way
1.750 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
25 mm
P port connector (G1/4)
206 mm
177 mm
90 mm
10 bar
4.5 bar
+140 °C
+5 °C
OFF (spring shut)
300 l/min
Datasheet 623950 Bürkert Air-operated valve 178667 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623950 Bürkert Air-operated valve 178667 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)