There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Gunmetal
G1/2 sleeve
16 bar
-10 °C (min)
-10 °C
178684
50 mm
50
0 bar
PTFE
2/2-way
0.810 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
13 mm
P port connector (G1/4)
163 mm
140 mm
65 mm
10 bar
3.9 bar
+40 °C
-10 °C
70 l/min
Datasheet 623966 Bürkert Air-operated valve 178684 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623966 Bürkert Air-operated valve 178684 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)