There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Stainless steel
G 1 1/2 sleeve
9 bar
-10 °C (min)
-10 °C
178693
80 mm
80
0 bar
PTFE
2/2-way
3.400 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
40 mm
P port connector (G1/4)
244 mm
209 mm
120 mm
10 bar
5 bar
+60 °C
-10 °C
OFF (spring shut)
633.33 l/min
Datasheet 623980 Bürkert Air-operated valve 178693 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623980 Bürkert Air-operated valve 178693 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)