There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Gunmetal
G 1 1/2 sleeve
9 bar
-10 °C (min)
-10 °C
178695
80 mm
80
0 bar
PTFE
2/2-way
3.500 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
40 mm
P port connector (G1/4)
244 mm
209 mm
120 mm
10 bar
5 bar
+60 °C
-10 °C
OFF (spring shut)
633.33 l/min
Datasheet 623982 Bürkert Air-operated valve 178695 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623982 Bürkert Air-operated valve 178695 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)