There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Gunmetal
G 1 1/4 sleeve
14 bar
-10 °C (min)
-10 °C
178699
80 mm
80
0 bar
PTFE
2/2-way
3.050 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
32 mm
P port connector (G1/4)
240 mm
205 mm
110 mm
10 bar
5 bar
+60 °C
-10 °C
OFF (spring shut)
450 l/min
Datasheet 623990 Bürkert Air-operated valve 178699 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623990 Bürkert Air-operated valve 178699 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)