There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Gunmetal
G1 sleeve
16 bar
-10 °C (min)
-10 °C
178849
50 mm
50
0 bar
PTFE
2/2-way
1.200 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
25 mm
P port connector (G1/4)
181 mm
152 mm
90 mm
10 bar
2 bar
+140 °C
+5 °C
2/2 way
166.67 l/min
Datasheet 623994 Bürkert Air-operated valve 178849 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623994 Bürkert Air-operated valve 178849 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)