There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Gunmetal
G1 sleeve
16 bar
-10 °C (min)
-10 °C
178850
50 mm
50
0 bar
PTFE
2/2-way
1.150 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
25 mm
P port connector (G1/4)
181 mm
152 mm
90 mm
10 bar
2 bar
+40 °C
-10 °C
OFF (spring opened)
166.67 l/min
Datasheet 623995 Bürkert Air-operated valve 178850 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623995 Bürkert Air-operated valve 178850 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)