There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Stainless steel
G 1 1/2 sleeve
16 bar
-10 °C (min)
-10 °C
178862
63 mm
63
0 bar
PTFE
2/2-way
2.700 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
40 mm
P port connector (G1/4)
222 mm
188 mm
120 mm
10 bar
2 bar
+55 °C
-10 °C
OFF (spring opened)
583.33 l/min
Datasheet 624043 Bürkert Air-operated valve 178862 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 624043 Bürkert Air-operated valve 178862 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)