There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Gunmetal
G 3/4 sleeve
16 bar
-10 °C (min)
-10 °C
180374
50 mm
50
0 bar
PTFE
2/2-way
0.980 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
20 mm
P port connector (G1/4)
171 mm
144 mm
75 mm
10 bar
2.7 bar
+140 °C
+5 °C
OFF (spring shut)
141.67 l/min
Datasheet 624053 Bürkert Air-operated valve 180374 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 624053 Bürkert Air-operated valve 180374 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)