There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Stainless steel
G 3/4 sleeve
16 bar
-10 °C (min)
-10 °C
185304
50 mm
50
0 bar
PTFE
2/2-way
0.920 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
20 mm
P port connector (G1/4)
171 mm
144 mm
75 mm
10 bar
2.7 bar
+40 °C
-10 °C
OFF (spring shut)
141.67 l/min
Datasheet 624056 Bürkert Air-operated valve 185304 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 624056 Bürkert Air-operated valve 185304 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)