There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Air-operated valve
Stainless steel
G1/2 sleeve
16 bar
-10 °C (min)
-10 °C
186467
50 mm
50
0 bar
PTFE
2/2-way
0.770 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
13 mm
P port connector (G1/4)
163 mm
140 mm
65 mm
10 bar
2.7 bar
+140 °C
+5 °C
OFF (spring shut)
70 l/min
Datasheet 624063 Bürkert Air-operated valve 186467 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 624063 Bürkert Air-operated valve 186467 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)