There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Stainless steel
G 3/4 sleeve
16 bar
-10 °C (min)
-10 °C
187672
40 mm
40
0 bar
PTFE
2/2-way
0.804 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
20 mm
P port connector (G1/8)
147 mm
120 mm
75 mm
10 bar
4 bar
+30 °C
-10 °C
OFF (spring shut)
116.67 l/min
Datasheet 624077 Bürkert Air-operated valve 187672 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 624077 Bürkert Air-operated valve 187672 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)