There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Stainless steel
G2 sleeve
16 bar
-10 °C (min)
-10 °C
2158
63 mm
63
0 bar
PTFE
2/2-way
3.750 kg
-10 up to +180 °C
+180 °C
-10 °C
Corrosive substances
50 mm
P port connector (G1/4)
249 mm
204 mm
150 mm
10 bar
1.9 bar
+140 °C
+5 °C
OFF (spring shut)
816.67 l/min
Datasheet 623892 Bürkert Air-operated valve 2158 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)
User & Safety Instructions 623892 Bürkert Air-operated valve 2158 2000 Enclosure material Stainless steel Sealant PTFE 1 pc(s)