There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2000
Air-operated valve
Gunmetal
G2 sleeve
10 bar
-10 °C (min)
-10 °C
2171
125 mm
125
0 bar
PTFE
2/2-way
9.450 kg
-10 up to +180 °C
+180 °C
-10 °C
Inert substances
50 mm
P port connector (G1/4)
347 mm
302 mm
150 mm
7 bar
3.2 bar
+90 °C
+5 °C
OFF (spring shut)
916.67 l/min
Datasheet 623896 Bürkert Air-operated valve 2171 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)
User & Safety Instructions 623896 Bürkert Air-operated valve 2171 2000 Enclosure material Gunmetal Sealant PTFE 1 pc(s)