The pneumatically actuated angle valve with stainless steel drive is suitable for use in the most demanding process environments. The proven self-adjusting spindle sealing ensures high leak tightness with simultaneous highest service life. The stainless steel drive was developed for demanding applications. High cleanability and stability are made possible by laser welding. With compressed exhaust air, the drive can be operated independently of the environment to achieve optimum service life and hygiene. High flows can be achieved with the optimized angular housing made of stainless steel. A wide range of accessories is available as part of the Bürkert process valve kit. All parts in contact with the media conform to EC Directive 1935/2004. Versions with FDA conformity are available on request and explosion-proof versions are also available.
This text is machine translated.