This Bürkert inductive conductivity meter type 8228 is used in a variety of industrial processes, where aggressive or concentrated media such as acids, bases or liquids with a high salt content and a wide measuring range are to be measured.
Here are many applications such as cooling water monitoring (e.g. For salt control), industrial water treatment or preparation as well as monitoring of cleaning media, for example in CIP processes.
The device type 8228 is available in two versions.
The first, the so-called ELEMENT Standard, is offered either with two adjustable outputs (one digital output and one analog output) or with four adjustable outputs (two digital outputs and two analog outputs) and can be equipped with a display. The display is only used for commissioning, configuration (e.g. Measuring range, units, calibration, limit values) or as process value display.
The second variant, the so-called ELEMENT neutrino, is a device without display, with a digital communication mode that can communicate either via IO-Link or in bus (Bürkert system bus based on CANopen).
Both versions are available with a process connection either via a G 2" union nut for installation in a fitting type S020 connected to the process or via a 2" clamp, according to ASME BPE (1.5" clamp on request), for CIP applications (cleaning in place, CIP in English).
This text is machine translated.