
Highlights & Details
Electromot. 2-way straight seat prop. Valve
- Drive does not touch the medium
- Excellent setting range and fast response time
- Low electrical power consumption
- Connection nominal width DN 8...15
- Variants: Standard, positioner, process controller; as well as high-pressure version up to 22 bar
Technical specifications
- Drive - drive material: PC (polycarbonate)
- Drive - drive material 2: PPS (polyphenylene sulfide)
- Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
- Pressure & Temperature - Temperature Medium min 0 °C.
- Pressure & Temperature - Temperature Medium max. 70 °C.
- Pressure & temperature - ambient temperature min: -10 °C.
- Pressure & temperature - temperature Surroundings max. 50 °C
- Pressure & temperature - nominal pressure at least 0 bar
- Pressure & temperature - nominal pressure max. 15 bar
- In/outputs - output 1 type analogue Current 4-20 mA
- Inputs/outputs - inputs/outputs: 1 Analogue input + 1 Analog output
- Input/output - Input 1 type analogue Current 4-20 mA
- Electrical connection - Electrical connection 1 Type: Plug - M12
- Electrical connection - Electrical connection 1 Number of contacts: 8 pieces
- Electrical connection - Electrical connection 1 type: Male
- Functions - function: Control valve
- Functions - Emergency reset: No.
- Functions - Electrical function: Adjust position
- Equipment properties - Product sub-group: Compact valves
- Equipment characteristics - main valve operating principle: Straight seat valve
- Equipment properties - Flow: Under seat
- Device properties - Vacuum version: No.
- Device Properties - Oxygen Type: No.
- Nominal width (kV value) - kV Water value: 0.9 m3/h.
- Nominal width (kV value) - seat nominal width 6 mm (1/4")
- Process/line connection – line connection 1 type: Internal thread
- Process/line connection - pipe connection material: Stainless steel
- Process/cable connection - cable connection 1 nominal width: 3/8"
- Process/line connection – cable connection 1 standard: G
- Protection class IP rating (max. for suitable connection): IP54
- Software / communication - communication interface hardware 1: M12 8-pin
- Software / communication - communication protocol for hardware 1 bus: Yes
- Voltage - voltage min. / nominal voltage: 24 V
- Voltage - voltage max. / nominal voltage 24 V
- Voltage - AC voltage: No.
- Voltage - DC voltage: Yes
- Voltage - voltage tolerance positive: 10%
- Voltage - voltage tolerance negative: 10%
- Coil (Kern) - Max. Power consumption: 1 W.
- Coil (Kern) - Max. Power consumption: 12 W.
- Coil (Kern) - Thermal insulation class of the drive: A.
- Operating principle - fluid line connection Number: 2
- Product type
Controller
- Operating voltage
24 V DC
- Enclosure material
Polyphenylene sulphide
Polycarbonate (PC)
- Connection
G 3/8
- Max. operating pressure
15 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Current consumption
12 W
- Manufacturer part #
329655
- Operating pressure (min.)
0 bar
- Sealant
FKM
- Function
2/2-way
- Media temperature (range)
0 up to 70 °C
- Max. media temperature
70 °C
- Media temperature (min.)
0 °C
- Medium
Gases
Liquids
- Nominal width
6 mm
IP54
- Setpoint input
4-20 mA
- Max. ambient temperature
50 °C
- Min. ambient temperature
-10 °C
- Operating principle
Direct action
- KV value
0.9 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3047382 Bürkert Controller 329655 3280 G 3/8 Nominal width (details) 6 mm Enclosure material Polyphenylene sulphide, Polycarbona
User & Safety Instructions
User & Safety Instructions 3047382 Bürkert Controller 329655 3280 G 3/8 Nominal width (details) 6 mm Enclosure material Polyphenylene sulphide, Polycarbona
Description
Type 3280 is available as standard ON/OFF or proportional valve, as a variant with integrated positioner, as well as as as a variant with integrated process controller.
This text is machine translated.










