There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
110 V
10 bar
Brass
G 1/2
Liquid
-25 up to +90 °C
134460
0.2 bar
Manual actuation;Button button
EPDM
0.92 kg
+90 °C
-25 °C
13 mm
65 mm
4.3 l/min
IP65
+55 °C
Servo-controlled
4
Datasheet 2350762 Bürkert Diaphragm valve 134460 5282 110 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2350762 Bürkert Diaphragm valve 134460 5282 110 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)