
Highlights & Details
2/2-way solenoid valve
- Servo-controlled diaphragm valve with nominal diameter DN 65; separating diaphragm for aggressive and dirty media; individually adjustable closing and opening times; explosion-protected versions (Cat.2); service-friendly manual operation
Technical specifications
- Drive type: Folding anchor
- Main valve Operating principle: Diaphragm valve
- Switching function: On/off
- Media separation: Yes
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Nominal pressure max. (liquid): 10 bar
- AC voltage: Yes
- Rated output: 8 W
- Coil type: Bolted to block
- Coil material (covering): EP (epoxy resin)
- Open switching time: 100 ms - 800 ms
- Switching time close: 1 ms - 4 ms
- Valve setting opening time: Yes
- Valve setting closing time: Yes
- Valve construction: Valve complete
- Switch-on power AC 30 VA
- Voltage frequency: 50/60 Hz
- Manual actuation valve function Locking: Yes
- Product type
Diaphragm valve
- Operating voltage
110 V
- Max. operating pressure
10 bar
- Enclosure material
Stainless steel
- Connection
G 3/4
- Operating medium
Liquid
- Media temperature (range)
0 up to +90 °C
- Manufacturer part #
134520
- Operating pressure (min.)
0.2 bar
- Operation
Manual actuation;Button button
- Sealant
FKM
- Function
3/2 NO/NC mono-stable
- Weight
1331 kg
- Max. media temperature
+90 °C
- Media temperature (min.)
0 °C
- Medium
Corrosive substances
- Nominal width
20 mm
- Features
Electrically actuated
- Length
100 mm
- QNn value
7 l/min
IP65
- Max. ambient temperature
+55 °C
- Operating principle
Servo-controlled
- KV value
6.5
Documents & Downloads
Datasheet
Datasheet 2350766 Bürkert Diaphragm valve 134520 5282 110 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2350766 Bürkert Diaphragm valve 134520 5282 110 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.










