There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
230 V
10 bar
Brass
Stainless steel
G 3/4
Liquid
-10 up to +80 °C
221686
0 bar
NBR
2/2-way
0.86 kg
+80 °C
-10 °C
Liquids
13 mm
Electrically actuated
44.5 mm
122.8 mm
65 mm
IP65
+55 °C
-10 °C
Servo-controlled
3.6
yes
Datasheet 2351387 Bürkert Diaphragm valve 221686 6213 230 V G 3/4 Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351387 Bürkert Diaphragm valve 221686 6213 230 V G 3/4 Nominal width (details) 13 mm Servo-controlled 1 pc(s)