There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
230 V
10 bar
Brass
Stainless steel
G 1/2
Liquid
-30 up to +100 °C
221695
0 bar
EPDM
2/2-way
0.82 kg
+100 °C
-30 °C
Liquids
13 mm
Electrically actuated
44.5 mm
122.8 mm
58 mm
IP65
+55 °C
-30 °C
Servo-controlled
3.6
yes
Datasheet 2351388 Bürkert Diaphragm valve 221695 6213 230 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351388 Bürkert Diaphragm valve 221695 6213 230 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)