There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
230 V
10 bar
Brass
Stainless steel
G 1
Liquid
-30 up to +100 °C
221704
0 bar
EPDM
2/2-way
1251 kg
+100 °C
-30 °C
Liquids
20 mm
Electrically actuated
65 mm
120.1 mm
80 mm
IP65
+55 °C
-30 °C
Servo-controlled
8.3
yes
Datasheet 2351396 Bürkert Diaphragm valve 221704 6213 230 V G 1 Nominal width (details) 20 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351396 Bürkert Diaphragm valve 221704 6213 230 V G 1 Nominal width (details) 20 mm Servo-controlled 1 pc(s)