There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
24 V
10 bar
Brass
Stainless steel
G 1/2
Liquid
0 up to +120 °C
221706
0 bar
FKM
2/2-way
0.82 kg
+120 °C
0 °C
Liquids
13 mm
44.5 mm
122.8 mm
58 mm
IP65
+55 °C
0 °C
Servo-controlled
3.6
yes
Datasheet 2351390 Bürkert Diaphragm valve 221706 6213 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351390 Bürkert Diaphragm valve 221706 6213 24 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)