There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
110 V
10 bar
Brass
Stainless steel
G 1 1/2
Liquid
-10 up to +80 °C
221752
0 bar
NBR
2/2-way
3451 kg
+80 °C
-10 °C
Liquids
40 mm
Electrically actuated
104.5 mm
189.4 mm
126 mm
IP65
+55 °C
-10 °C
Servo-controlled
30
yes
Datasheet 2351404 Bürkert Diaphragm valve 221752 6213 110 V G 1 1/2 Nominal width (details) 40 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351404 Bürkert Diaphragm valve 221752 6213 110 V G 1 1/2 Nominal width (details) 40 mm Servo-controlled 1 pc(s)