
Highlights & Details
2/2-way solenoid valve
- Servo-controlled diaphragm valve up to nominal diameter DN50; vibration-proof, central screw-on coil system; closed attenuated and quiet; service-friendly manual operation; Explosion-proof versions
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Diaphragm valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 16 bar
- DC voltage: Yes
- Battery voltage: Yes
- Rated output: 8 W
- Coil type: Plugged
- Coil material (covering): EP (epoxy resin)
- Coil size 32 mm
- Opening switching time: 150 ms - 1.5 ms
- Close switching time: 200 ms - 3.5 ms
- Valve construction: Valve complete
- Product type
Diaphragm valve
- Operating voltage
24 V
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
G 1 1/4
- Operating medium
Liquid
- Media temperature (range)
-10 up to +80 °C
- Manufacturer part #
270139
- Operating pressure (min.)
0.2 bar
- Sealant
NBR
- Function
2/2-way
- Weight
2.84 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
-10 °C
- Medium
Water
- Nominal width
40 mm
- Features
Electrically actuated
- QNn value
25 l/min
IP65
- Max. ambient temperature
+55 °C
- Operating principle
Servo-controlled
- KV value
23
Documents & Downloads
Datasheet
Datasheet 2351059 Bürkert Diaphragm valve 270139 6281 24 V G 1 1/4 Nominal width (details) 40 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351059 Bürkert Diaphragm valve 270139 6281 24 V G 1 1/4 Nominal width (details) 40 mm Servo-controlled 1 pc(s)
Description
The valve 6281 is a servo-controlled diaphragm valve of the S.EV series. A minimum differential pressure is always required to operate the valve. Depending on the applications, different membrane materials and modes of action are available. The standard measuring housing meets all European drinking water requirements. For other markets, uncut brass is available. The housing range is rounded off by a stainless steel version. All coils can be supplied with an electronic power reduction to reduce energy requirements. The valve can be supplied with a manual actuation for easy maintenance and commissioning. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves fulfill the IP65 degree of protection – in conjunction with a NEMA 4X stainless steel housing.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










