
Highlights & Details
2/2-way solenoid valve
- Servo-controlled diaphragm valve up to nominal diameter DN50; vibration-proof, central screw-on coil system; closed attenuated and quiet; service-friendly manual operation; Explosion-proof versions
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Diaphragm valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 16 bar
- AC voltage: Yes
- Rated output: 8 W
- Coil type: Plugged
- Coil material (covering): PA (polyamide)
- Coil size 32 mm
- Opening switching time: 150 ms - 1.5 ms
- Close switching time: 200 ms - 3.5 ms
- Valve construction: Valve complete
- Switch-on power AC 24 VA
- Voltage frequency: 50/60 Hz
- Manual valve function Material PA (polyamide)
- Manual actuation valve function Locking: Yes
- Valve function Manual actuation Screw slot: Yes
- Product type
Diaphragm valve
- Operating voltage
230 V
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
G 1 1/4
- Operating medium
Liquid
- Media temperature (range)
-10 up to +80 °C
- Manufacturer part #
270143
- Operating pressure (min.)
0.2 bar
- Operation
Manual actuation;Rotary lever
- Sealant
NBR
- Function
2/2-way
- Weight
2.59 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
-10 °C
- Medium
Water
- Nominal width
40 mm
- QNn value
25 l/min
IP65
- Max. ambient temperature
+55 °C
- Operating principle
Servo-controlled
- KV value
23
Documents & Downloads
Datasheet
Datasheet 2351061 Bürkert Diaphragm valve 270143 6281 230 V G 1 1/4 Nominal width (details) 40 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351061 Bürkert Diaphragm valve 270143 6281 230 V G 1 1/4 Nominal width (details) 40 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.










