
Highlights & Details
2/2-way solenoid valve
- Servo-controlled diaphragm valve up to nominal diameter DN50; vibration-proof, central screw-on coil system; closed attenuated and quiet; service-friendly manual operation; Explosion-proof versions
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Diaphragm valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 16 bar
- AC voltage: Yes
- Rated output: 7 W
- Coil type: Plugged
- Coil material (covering): EP (epoxy resin)
- Coil size 32 mm
- Opening switching time: 150 ms - 1.5 ms
- Close switching time: 200 ms - 3.5 ms
- Valve construction: Valve complete
- Switch-on power AC 24 VA
- Voltage frequency 60 Hz
- Product type
Diaphragm valve
- Operating voltage
120 V
- Max. operating pressure
16 bar
- Enclosure material
Brass
- Connection
NPT 1 1/2
- Operating medium
Liquid
- Media temperature (range)
-10 up to +80 °C
- Manufacturer part #
273483
- Operating pressure (min.)
0.2 bar
- Sealant
NBR
- Function
2/2-way
- Weight
3065 kg
- Max. media temperature
+80 °C
- Media temperature (min.)
-10 °C
- Nominal width
40 mm
- Length
126 mm
- QNn value
32 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-10 °C
- Operating principle
Servo-controlled
- KV value
30
Documents & Downloads
Datasheet
Datasheet 2351076 Bürkert Diaphragm valve 273483 6281 120 V NPT 1 1/2 Nominal width (details) 40 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351076 Bürkert Diaphragm valve 273483 6281 120 V NPT 1 1/2 Nominal width (details) 40 mm Servo-controlled 1 pc(s)
Description
The valve 6281 is a servo-controlled diaphragm valve of the S.EV series. A minimum differential pressure is always required to operate the valve. Depending on the applications, different membrane materials and modes of action are available. The standard measuring housing meets all European drinking water requirements. For other markets, uncut brass is available. The housing range is rounded off by a stainless steel version. All coils can be supplied with an electronic power reduction to reduce energy requirements. The valve can be supplied with a manual actuation for easy maintenance and commissioning. In conjunction with a plug in accordance with DIN EN 175301-803 Form A, the valves fulfill the IP65 degree of protection – in conjunction with a NEMA 4X stainless steel housing.
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min










