
Highlights & Details
2/2-way solenoid valve
- Servo-controlled diaphragm valve up to nominal diameter DN50; vibration-proof, central screw-on coil system; closed attenuated and quiet; service-friendly manual operation; Explosion-proof versions
Technical specifications
- Drive type: Hubanker
- Main valve Operating principle: Diaphragm valve
- Switching function: On/off
- Fluid Line Connection Number: 2
- Valve function Number of switch positions: 2
- Flow: Above seat
- Nominal pressure max. (liquid): 16 bar
- DC voltage: Yes
- Battery voltage: Yes
- Rated output: 8 W
- Coil type: Plugged
- Coil material (covering): EP (epoxy resin)
- Coil size 32 mm
- Opening switching time: 120 ms - 1.5 ms
- Close switching time: 200 ms - 3.5 ms
- Valve construction: Valve complete
- Product type
Diaphragm valve
- Operating voltage
24 V
- Max. operating pressure
16 bar
- Enclosure material
Stainless steel
- Connection
NPT 1 sleeve
- Operating medium
Liquid
- Media temperature (range)
0 up to +120 °C
- Manufacturer part #
273497
- Operating pressure (min.)
0.2 bar
- Sealant
FKM
- Function
2/2-way
- Weight
1392 kg
- Max. media temperature
+120 °C
- Media temperature (min.)
0 °C
- Medium
Water
- Nominal width
25 mm
- Features
Sleeve
- Length
95 mm
- QNn value
13 l/min
IP65
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating principle
Servo-controlled
- KV value
12
Documents & Downloads
Datasheet
Datasheet 2351088 Bürkert Diaphragm valve 273497 6281 24 V NPT 1 sleeve Nominal width (details) 25 mm Servo-controlled 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2351088 Bürkert Diaphragm valve 273497 6281 24 V NPT 1 sleeve Nominal width (details) 25 mm Servo-controlled 1 pc(s)
Description
This text is machine translated.











