There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
240 V
10 bar
Brass
Stainless steel
NPT 1/4
Liquid
-10 up to +80 °C
273542
0 bar
NBR
2/2-way
0.48 kg
+80 °C
-10 °C
Liquids
10 mm
50 mm
IP65
+55 °C
-10 °C
Servo-controlled
1.9
Datasheet 2351099 Bürkert Diaphragm valve 273542 6213 240 V NPT 1/4 Nominal width (details) 10 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351099 Bürkert Diaphragm valve 273542 6213 240 V NPT 1/4 Nominal width (details) 10 mm Servo-controlled 1 pc(s)