There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Diaphragm valve
24 V
10 bar
Brass
Stainless steel
NPT 1/2 sleeve
Liquid
-10 up to +80 °C
273547
0 bar
NBR
2/2-way
0.5 kg
+80 °C
-10 °C
Liquids
13 mm
Sleeve
58 mm
IP65
+55 °C
-10 °C
Servo-controlled
3.6
Datasheet 2351105 Bürkert Diaphragm valve 273547 6213 24 V NPT 1/2 sleeve Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 2351105 Bürkert Diaphragm valve 273547 6213 24 V NPT 1/2 sleeve Nominal width (details) 13 mm Servo-controlled 1 pc(s)